Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Megger Test Lead & Connector Kit

RS Stock No.: 265-5874Brand: MeggerManufacturers Part No.: 1006-442Distrelec Article No.: 30238683
brand-logo
View all in LCR Meter Accessories

Technical Document

Specifications

Brand

Megger

Accessory Type

Probe Lead

Current Rating

10A

Test Lead Type

Duplex Test Lead

Colour

Black

Voltage Rating

30V

Connector A Gender

Male

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 669.65

€ 669.65 Each (ex VAT)

€ 796.88

€ 796.88 Each (inc. VAT)

Megger Test Lead & Connector Kit

€ 669.65

€ 669.65 Each (ex VAT)

€ 796.88

€ 796.88 Each (inc. VAT)

Megger Test Lead & Connector Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Accessory Type

Probe Lead

Current Rating

10A

Test Lead Type

Duplex Test Lead

Colour

Black

Voltage Rating

30V

Connector A Gender

Male

Country of Origin

United Kingdom