E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Megger TPT420, LCD, LED Voltage tester, 1000V ac, Continuity Check, Battery Powered, CAT IV With RS Calibration

RS Stock No.: 225-7893Brand: MeggerManufacturers Part No.: 1013-189
brand-logo
View all in Voltage Testers

Technical Document

Specifications

Brand

Megger

Maximum Voltage

1000V ac

Continuity Check

Yes

Safety Category

CAT IV

Display Type

LCD, LED

IP Rating

IP64

Battery Type

AAA, LR03

Calibrated

RSCAL

Power Source

Battery

Dimensions

255 x 67 x 30mm

Weight

207g

Height

30mm

Length

255mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Width

67mm

Model Number p

TPT420

Safety Category Voltage

12000V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Megger TPT420, LCD, LED Voltage tester, 1000V ac, Continuity Check, Battery Powered, CAT IV With RS Calibration

Calibration type

P.O.A.

Megger TPT420, LCD, LED Voltage tester, 1000V ac, Continuity Check, Battery Powered, CAT IV With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Maximum Voltage

1000V ac

Continuity Check

Yes

Safety Category

CAT IV

Display Type

LCD, LED

IP Rating

IP64

Battery Type

AAA, LR03

Calibrated

RSCAL

Power Source

Battery

Dimensions

255 x 67 x 30mm

Weight

207g

Height

30mm

Length

255mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Width

67mm

Model Number p

TPT420

Safety Category Voltage

12000V

Country of Origin

China