Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Megger DPM1000 Clamp Meter, 1000A dc, Max Current 1000A ac CAT IV

RS Stock No.: 225-6336Brand: MeggerManufacturers Part No.: 1013-356Distrelec Article No.: 30213098
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

100000Ω

Model Number

DPM1000

AC Current Measurement Resolution

0.01A

DC Current Measurement Resolution

10000µA

Best DC Current Accuracy

±(1.5% + 5d)

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±(1.5% + 5d)

Best AC Voltage Accuracy

±(1.5% + 5d)

Jaw Capacity Busbars

61 x 12mm

Best DC Voltage Accuracy

±(0.7% + 2d)

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage

True RMS

Yes

Jaw Capacity (Busbars)

61 x 12mm

AC Voltage Measurement Resolution

0.01V ac

AC Current Measurement Range

100 → 1000 A

AC Voltage Measurement Range

100 → 1000 V

Maximum Conductor Size

40mm

Battery Life

50 h

Weight

600g

Safety Category Level

CAT III, CAT IV

Minimum Operating Temperature

0°C

Height

55mm

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

8000V

Battery Type

LR03 1.5V

Absolute Maximum Temperature Measurement

+1000°C

Safety Category

CAT IV

Best Resistance Measurement Accuracy

±(1.0% + 5d)

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

103mm

Length

258mm

Resistance Measurement Resolution

0.01Ω

DC Current Measurement Range

100 → 1000 A

Dimensions

258 x 103 x 55mm

DC Voltage Measurement Resolution

0.01V dc

Best Temperature Measurement Accuracy

±(1.0% + 3°C)

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 838.17

€ 838.17 Each (ex VAT)

€ 997.42

€ 997.42 Each (inc. VAT)

Megger DPM1000 Clamp Meter, 1000A dc, Max Current 1000A ac CAT IV

Calibration type

€ 838.17

€ 838.17 Each (ex VAT)

€ 997.42

€ 997.42 Each (inc. VAT)

Megger DPM1000 Clamp Meter, 1000A dc, Max Current 1000A ac CAT IV
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

100000Ω

Model Number

DPM1000

AC Current Measurement Resolution

0.01A

DC Current Measurement Resolution

10000µA

Best DC Current Accuracy

±(1.5% + 5d)

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±(1.5% + 5d)

Best AC Voltage Accuracy

±(1.5% + 5d)

Jaw Capacity Busbars

61 x 12mm

Best DC Voltage Accuracy

±(0.7% + 2d)

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage

True RMS

Yes

Jaw Capacity (Busbars)

61 x 12mm

AC Voltage Measurement Resolution

0.01V ac

AC Current Measurement Range

100 → 1000 A

AC Voltage Measurement Range

100 → 1000 V

Maximum Conductor Size

40mm

Battery Life

50 h

Weight

600g

Safety Category Level

CAT III, CAT IV

Minimum Operating Temperature

0°C

Height

55mm

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

8000V

Battery Type

LR03 1.5V

Absolute Maximum Temperature Measurement

+1000°C

Safety Category

CAT IV

Best Resistance Measurement Accuracy

±(1.0% + 5d)

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

103mm

Length

258mm

Resistance Measurement Resolution

0.01Ω

DC Current Measurement Range

100 → 1000 A

Dimensions

258 x 103 x 55mm

DC Voltage Measurement Resolution

0.01V dc

Best Temperature Measurement Accuracy

±(1.0% + 3°C)

Country of Origin

Taiwan, Province Of China