E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Megger LRCD220 Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC Selective,

RS Stock No.: 528-6697Brand: MeggerManufacturers Part No.: LRCD220
brand-logo
View all in Loop & RCD Testers

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

2 Wire

Maximum Voltage Measurement

500V

RCD Test Type

AC Selective, DC Selective

PSC Display

Yes

Best Loop Test Accuracy

±2%

RCD Test Current

10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000 mA

Non-Trip Loop Test

Yes

Safety Category

CAT III 300 V, IEC 61010

Display Type

LCD

Battery Life

2000 tests

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

980g

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Width

148mm

Length

203mm

Minimum Operating Temperature

-5°C

Height

78mm

Model Number p

LRCD220

Safety Category Level

CAT III

Stock information temporarily unavailable.

P.O.A.

Megger LRCD220 Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC Selective,

P.O.A.

Megger LRCD220 Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC Selective,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

2 Wire

Maximum Voltage Measurement

500V

RCD Test Type

AC Selective, DC Selective

PSC Display

Yes

Best Loop Test Accuracy

±2%

RCD Test Current

10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000 mA

Non-Trip Loop Test

Yes

Safety Category

CAT III 300 V, IEC 61010

Display Type

LCD

Battery Life

2000 tests

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

980g

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Width

148mm

Length

203mm

Minimum Operating Temperature

-5°C

Height

78mm

Model Number p

LRCD220

Safety Category Level

CAT III