E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Megger MIT300 Insulation & Continuity Tester, 250V dc Min, 500V dc Max, 999mΩ Max, CAT III 600 V - UKAS Calibration

RS Stock No.: 480-2507Brand: MeggerManufacturers Part No.: MIT300-EN
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

MIT300

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

500V dc

Minimum Test Voltage

250V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Calibrated

UKAS

Test Current

1mA

Battery Life

5000 5-Second Tests

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Weight

980g

Plug Type

Type G - British 3-pin

Width

148mm

Length

203mm

Dimensions

203 x 148 x 78mm

Height

78mm

Stock information temporarily unavailable.

P.O.A.

Megger MIT300 Insulation & Continuity Tester, 250V dc Min, 500V dc Max, 999mΩ Max, CAT III 600 V - UKAS Calibration

P.O.A.

Megger MIT300 Insulation & Continuity Tester, 250V dc Min, 500V dc Max, 999mΩ Max, CAT III 600 V - UKAS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Model Number p

MIT300

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

500V dc

Minimum Test Voltage

250V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Calibrated

UKAS

Test Current

1mA

Battery Life

5000 5-Second Tests

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Weight

980g

Plug Type

Type G - British 3-pin

Width

148mm

Length

203mm

Dimensions

203 x 148 x 78mm

Height

78mm