Technical Document
Specifications
Brand
MeggerLoop Impedance Test Type
3 Wire
Test Equipment Type
RCD Tester
Maximum Voltage Measurement
300V ac
RCD Test Type
DC
RCD Test Current
1000mA
Safety Category
CAT III 300V
Display Type
LCD
Battery Life
2000 tests
Battery Type
AA
Power Source
Battery
Dimensions
203 x 148 x 48mm
Weight
980g
Safety Category Level
CAT III
Plug Type
Type G - British 3-pin
Safety Category Voltage
300V
Maximum Operating Temperature
+40°C
Width
148mm
Length
203mm
Minimum Operating Temperature
-5°C
Height
78mm
Model Number p
RCDT320
Country of Origin
United Kingdom
Product details
RCDT320 differential circuit breaker tester
Differential circuit breaker tester that meets the requirements of NFC 15-100, EN6557-3 and IEC 61010 for testing low-voltage electrical wiring.
0 ° or 180 ° polarity selection.
Selectable touch voltage and display on the analogue arc.
300 Vac voltage measurement range.
3-phase safe (the device will remain safe, even if it is connected across phases).
Mains voltage measurement.
Large digital display with a true analogue response.
The rigid display cover folds out of the way during testing and locks down to protect the display when finished.
Test locking - prevents testing when mains voltage exceeds 300 V.
Supplied with a 3-wire test lead set fitted with crocodile clips, a mains plug test lead, 8 x AA rechargeable alkaline batteries and a hard carry case.
Sealing: IP54.
IEC 61010-1 compliant for safe use at 440 V on installations classified as Cat. III 600 V or Cat. IV 300 V.
€ 1,247.54
€ 1,247.54 Each (ex VAT)
€ 1,484.57
€ 1,484.57 Each (inc. VAT)
1
€ 1,247.54
€ 1,247.54 Each (ex VAT)
€ 1,484.57
€ 1,484.57 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MeggerLoop Impedance Test Type
3 Wire
Test Equipment Type
RCD Tester
Maximum Voltage Measurement
300V ac
RCD Test Type
DC
RCD Test Current
1000mA
Safety Category
CAT III 300V
Display Type
LCD
Battery Life
2000 tests
Battery Type
AA
Power Source
Battery
Dimensions
203 x 148 x 48mm
Weight
980g
Safety Category Level
CAT III
Plug Type
Type G - British 3-pin
Safety Category Voltage
300V
Maximum Operating Temperature
+40°C
Width
148mm
Length
203mm
Minimum Operating Temperature
-5°C
Height
78mm
Model Number p
RCDT320
Country of Origin
United Kingdom
Product details
RCDT320 differential circuit breaker tester
Differential circuit breaker tester that meets the requirements of NFC 15-100, EN6557-3 and IEC 61010 for testing low-voltage electrical wiring.
0 ° or 180 ° polarity selection.
Selectable touch voltage and display on the analogue arc.
300 Vac voltage measurement range.
3-phase safe (the device will remain safe, even if it is connected across phases).
Mains voltage measurement.
Large digital display with a true analogue response.
The rigid display cover folds out of the way during testing and locks down to protect the display when finished.
Test locking - prevents testing when mains voltage exceeds 300 V.
Supplied with a 3-wire test lead set fitted with crocodile clips, a mains plug test lead, 8 x AA rechargeable alkaline batteries and a hard carry case.
Sealing: IP54.
IEC 61010-1 compliant for safe use at 440 V on installations classified as Cat. III 600 V or Cat. IV 300 V.