E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Meilhaus Electronic 4 Port PCI RS485 Serial Board

RS Stock No.: 488-0894Brand: Meilhaus ElectronicManufacturers Part No.: ME-9000/4 485H
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCI

Number Of Ports

4

Connection Port

RS485

Maximum Baud Rate

921.6kBd

FIFO Size

64 B

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Meilhaus Electronic 4 Port PCI RS485 Serial Board

P.O.A.

Meilhaus Electronic 4 Port PCI RS485 Serial Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bus Type

PCI

Number Of Ports

4

Connection Port

RS485

Maximum Baud Rate

921.6kBd

FIFO Size

64 B

You may be interested in