E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

48 key grey steel cabinet,355x300x80mm

RS Stock No.: 501-200Brand: MellsmetalManufacturers Part No.: SYSTEM 48
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

80 mm

Height

355 mm

Width

300mm

You may be interested in
Securikey Key Cabinet 48
€ 372.10Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

48 key grey steel cabinet,355x300x80mm

P.O.A.

48 key grey steel cabinet,355x300x80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Securikey Key Cabinet 48
€ 372.10Each (ex VAT)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

80 mm

Height

355 mm

Width

300mm

You may be interested in
Securikey Key Cabinet 48
€ 372.10Each (ex VAT)