E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MENNEKES IP44 Red Panel Mount 3P + N + E Angled Industrial Power Socket, Rated At 32A, 400 V

RS Stock No.: 847-405Brand: MENNEKESManufacturers Part No.: 1500
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Angled

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Red

Cable CSA

2.5 → 10mm²

Minimum Operating Temperature

-25

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Panel Sockets - Angled

The angled nature of these through panel mounting sockets allows for easier insertion and extraction when used on vertical surfaces, and are generally preferred for portable appliance application, since water can more easily run off.

20° inclination
Latching spring return cover

Mennekes Panel Sockets

Stock information temporarily unavailable.

€ 73.64

€ 73.64 Each (ex VAT)

€ 87.63

€ 87.63 Each (inc. VAT)

MENNEKES IP44 Red Panel Mount 3P + N + E Angled Industrial Power Socket, Rated At 32A, 400 V

€ 73.64

€ 73.64 Each (ex VAT)

€ 87.63

€ 87.63 Each (inc. VAT)

MENNEKES IP44 Red Panel Mount 3P + N + E Angled Industrial Power Socket, Rated At 32A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 73.64
5+€ 71.05

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Angled

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Red

Cable CSA

2.5 → 10mm²

Minimum Operating Temperature

-25

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Panel Sockets - Angled

The angled nature of these through panel mounting sockets allows for easier insertion and extraction when used on vertical surfaces, and are generally preferred for portable appliance application, since water can more easily run off.

20° inclination
Latching spring return cover

Mennekes Panel Sockets