E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mennekes 63A Red 3+N+E Pole PC Industrial Power Socket, 400V, IP67

RS Stock No.: 187-1061Brand: MENNEKESManufacturers Part No.: 24209
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Voltage Rating

400V

Current Rating

63A

Number of Poles

3+N+E

Number of Sockets

1

Switched

Yes

International Protection Rating

IP67

Colour

Red

Interlocked Socket

Yes

Height

460mm

Width

180mm

Depth

209mm

Dimensions W x H x D

180 x 460 x 209mm

Dimensions (W x H x D)

180 x 460 x 209mm

Trip Speed

40ms

Material

PC

Trip Current

30mA

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Mennekes 63A Red 3+N+E Pole PC Industrial Power Socket, 400V, IP67

P.O.A.

Mennekes 63A Red 3+N+E Pole PC Industrial Power Socket, 400V, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

400V

Current Rating

63A

Number of Poles

3+N+E

Number of Sockets

1

Switched

Yes

International Protection Rating

IP67

Colour

Red

Interlocked Socket

Yes

Height

460mm

Width

180mm

Depth

209mm

Dimensions W x H x D

180 x 460 x 209mm

Dimensions (W x H x D)

180 x 460 x 209mm

Trip Speed

40ms

Material

PC

Trip Current

30mA

Country of Origin

United Kingdom