Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MENNEKES, PowerTOP IP67 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230 V

RS Stock No.: 236-0180Brand: MENNEKESManufacturers Part No.: 3796RSDistrelec Article No.: 30399596
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP

IP Rating

IP67

Colour

Blue

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Distrelec Product Id

30399596

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 47.04

€ 47.04 Each (ex VAT)

€ 55.98

€ 55.98 Each (inc. VAT)

MENNEKES, PowerTOP IP67 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230 V

€ 47.04

€ 47.04 Each (ex VAT)

€ 55.98

€ 55.98 Each (inc. VAT)

MENNEKES, PowerTOP IP67 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 47.04
5+€ 45.39
You may be interested in

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP

IP Rating

IP67

Colour

Blue

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Distrelec Product Id

30399596

Country of Origin

Germany

You may be interested in