E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MENNEKES, PowerTOP IP67 Blue Cable Mount 3P Industrial Power Socket, Rated At 32A, 230 V

RS Stock No.: 236-0275Brand: MENNEKESManufacturers Part No.: 3888RS
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP

IP Rating

IP67

Colour

Blue

Cable CSA

2.5 → 6mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 119.68

€ 119.68 Each (ex VAT)

€ 142.42

€ 142.42 Each (inc. VAT)

MENNEKES, PowerTOP IP67 Blue Cable Mount 3P Industrial Power Socket, Rated At 32A, 230 V

€ 119.68

€ 119.68 Each (ex VAT)

€ 142.42

€ 142.42 Each (inc. VAT)

MENNEKES, PowerTOP IP67 Blue Cable Mount 3P Industrial Power Socket, Rated At 32A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 119.68
5+€ 115.43

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP

IP Rating

IP67

Colour

Blue

Cable CSA

2.5 → 6mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany