BS4343/EN60309 110V-16A 2 Gang RCD Socket, 110 V, RCD Protected

RS Stock No.: 240-7778Brand: MENNEKESManufacturers Part No.: 52654
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Number of Sockets

2

Socket Type

BS4343/EN60309 110V-16A

Voltage Rating

110 V

Colour

Yellow

RCD Protected

Yes

Length

445mm

Width

135mm

Country of Origin

United Kingdom

You may be interested in
MENNEKES Yellow Industrial Power, 110 V
€ 1,119.96Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

BS4343/EN60309 110V-16A 2 Gang RCD Socket, 110 V, RCD Protected

P.O.A.

BS4343/EN60309 110V-16A 2 Gang RCD Socket, 110 V, RCD Protected
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
MENNEKES Yellow Industrial Power, 110 V
€ 1,119.96Each (ex VAT)

Technical Document

Specifications

Number of Sockets

2

Socket Type

BS4343/EN60309 110V-16A

Voltage Rating

110 V

Colour

Yellow

RCD Protected

Yes

Length

445mm

Width

135mm

Country of Origin

United Kingdom

You may be interested in
MENNEKES Yellow Industrial Power, 110 V
€ 1,119.96Each (ex VAT)