Technical Document
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
4P
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
Series
AM-TOP
IP Rating
IP67
Colour
Red
Cable CSA
1 → 2.5mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Distrelec Product Id
30409677
Country of Origin
Germany
€ 97.70
€ 97.70 Each (ex VAT)
€ 116.26
€ 116.26 Each (inc. VAT)
1
€ 97.70
€ 97.70 Each (ex VAT)
€ 116.26
€ 116.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 97.70 |
5+ | € 94.23 |
Technical Document
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
4P
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
Series
AM-TOP
IP Rating
IP67
Colour
Red
Cable CSA
1 → 2.5mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Distrelec Product Id
30409677
Country of Origin
Germany