Technical Document
Specifications
Brand
MERCURYStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC-49-US SMD
Pin Count
2
Length
11.2mm
Width_SC_PC
4.5mm
Height
4mm
Dimensions
11.2 x 4.5 x 4mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
40Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China
Product details
M49
Crystals SMT Metal case
€ 3.65
€ 0.73 Each (In a Pack of 5) (ex VAT)
€ 4.34
€ 0.869 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 3.65
€ 0.73 Each (In a Pack of 5) (ex VAT)
€ 4.34
€ 0.869 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 0.73 | € 3.65 |
50+ | € 0.73 | € 3.65 |
Technical Document
Specifications
Brand
MERCURYStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC-49-US SMD
Pin Count
2
Length
11.2mm
Width_SC_PC
4.5mm
Height
4mm
Dimensions
11.2 x 4.5 x 4mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
40Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China
Product details