Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Merlett Plastics Grey PVC Flexible Ducting, 10m, 50mm ID

RS Stock No.: 125-9252Brand: Merlett PlasticsManufacturers Part No.: 9110020500000
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

50mm

Length

10m

Material

PVC

Outer Diameter

57mm

Suitable Applications

Air, Dust, Fumes

Colour

Grey

Bend Radius

50mm

Country of Origin

Italy

Product details

Merlett Oregon Lightweight Hosing

The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -10°C to 60°C
• Good crush resistance

Product Application Information

Ideal for suction and the passage of air, fumes, dust and Air Conditioning.

Stock information temporarily unavailable.

€ 170.06

€ 170.06 Each (ex VAT)

€ 202.37

€ 202.37 Each (inc. VAT)

Merlett Plastics Grey PVC Flexible Ducting, 10m, 50mm ID

€ 170.06

€ 170.06 Each (ex VAT)

€ 202.37

€ 202.37 Each (inc. VAT)

Merlett Plastics Grey PVC Flexible Ducting, 10m, 50mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inner Diameter

50mm

Length

10m

Material

PVC

Outer Diameter

57mm

Suitable Applications

Air, Dust, Fumes

Colour

Grey

Bend Radius

50mm

Country of Origin

Italy

Product details

Merlett Oregon Lightweight Hosing

The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -10°C to 60°C
• Good crush resistance

Product Application Information

Ideal for suction and the passage of air, fumes, dust and Air Conditioning.