E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Merlett Plastics Grey PVC Flexible Ducting, 5m, 63.5mm Bend Radius

RS Stock No.: 125-9260Brand: Merlett PlasticsManufacturers Part No.: 9110020630000
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

63.5mm

Length

5m

Material

PVC

Outer Diameter

70mm

Suitable Applications

Air, Dust, Fumes

Colour

Grey

Bend Radius

63.5mm

Country of Origin

Italy

Product details

Merlett Oregon Lightweight Hosing

The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -10°C to 60°C
• Good crush resistance

Product Application Information

Ideal for suction and the passage of air, fumes, dust and Air Conditioning.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Merlett Plastics Grey PVC Flexible Ducting, 5m, 63.5mm Bend Radius

P.O.A.

Merlett Plastics Grey PVC Flexible Ducting, 5m, 63.5mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Inner Diameter

63.5mm

Length

5m

Material

PVC

Outer Diameter

70mm

Suitable Applications

Air, Dust, Fumes

Colour

Grey

Bend Radius

63.5mm

Country of Origin

Italy

Product details

Merlett Oregon Lightweight Hosing

The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -10°C to 60°C
• Good crush resistance

Product Application Information

Ideal for suction and the passage of air, fumes, dust and Air Conditioning.

You may be interested in