E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

French Mains Connector, 16A, DIN Rail Mount, 250 V ac

RS Stock No.: 307-8450Brand: Merlin GerinManufacturers Part No.: 15307
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Plug/Socket

Socket

Country

France

Current Rating

16A

Mounting Type

DIN Rail Mount

Number of USB Sockets

0

Mains Socket Type

Type E - French

Voltage Rating

250 V

Pole Format

2P+E

Gender

Female

Product details

2 P + E sockets for DIN rail with or without indicator light

2 P + E sockets, to French standards, for fitting onto symmetrical DIN rail.
These current sockets are fitted with blanking caps to prevent single-pole connection.
Available in standard versions or with indicator light.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

French Mains Connector, 16A, DIN Rail Mount, 250 V ac

P.O.A.

French Mains Connector, 16A, DIN Rail Mount, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Plug/Socket

Socket

Country

France

Current Rating

16A

Mounting Type

DIN Rail Mount

Number of USB Sockets

0

Mains Socket Type

Type E - French

Voltage Rating

250 V

Pole Format

2P+E

Gender

Female

Product details

2 P + E sockets for DIN rail with or without indicator light

2 P + E sockets, to French standards, for fitting onto symmetrical DIN rail.
These current sockets are fitted with blanking caps to prevent single-pole connection.
Available in standard versions or with indicator light.

You may be interested in