Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Merlin Gerin 1 Phase Energy Meter

RS Stock No.: 433-3528Brand: Merlin GerinManufacturers Part No.: 17065
brand-logo
View all in Energy Meters

Technical Document

Specifications

Number Of Digits

5

Number of Phases

1

Pulse Output

Yes

Meter Accuracy

Class 1

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

France

Product details

ME series active energy measurement counters

The ME electronic counters are used to measure the active energy consumed by single-phase, three-phase or three-phase + neutral type electrical circuits.
In construction and industry for recording electrical equipment consumption in compliance with 2000 thermal regulations.
They are compatible with the Prodis distribution system, having housings which accept the combs' teeth.
The ME1, ME3 and ME4 models are basic counters, models ME1zr, ME3zr and ME4zr have reset and remote reporting functions.
Typical applications: heating, air conditioning for buildings > 400 m², lighting for buildings > 1000 m², hot water for buildings with more than 40 covers or 200 beds.

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin 1 Phase Energy Meter

P.O.A.

Merlin Gerin 1 Phase Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Digits

5

Number of Phases

1

Pulse Output

Yes

Meter Accuracy

Class 1

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

France

Product details

ME series active energy measurement counters

The ME electronic counters are used to measure the active energy consumed by single-phase, three-phase or three-phase + neutral type electrical circuits.
In construction and industry for recording electrical equipment consumption in compliance with 2000 thermal regulations.
They are compatible with the Prodis distribution system, having housings which accept the combs' teeth.
The ME1, ME3 and ME4 models are basic counters, models ME1zr, ME3zr and ME4zr have reset and remote reporting functions.
Typical applications: heating, air conditioning for buildings > 400 m², lighting for buildings > 1000 m², hot water for buildings with more than 40 covers or 200 beds.