E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Merlin Gerin D'clic Residual Current Circuit Breaker, 40A, 2 Pole, 30mA, Type AC, 230V

RS Stock No.: 510-6478Brand: Merlin GerinManufacturers Part No.: 23246
brand-logo
View all in RCCBs

Technical Document

Specifications

Current Rating

40A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

230V

Series

D'clic

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin D'clic Residual Current Circuit Breaker, 40A, 2 Pole, 30mA, Type AC, 230V

P.O.A.

Merlin Gerin D'clic Residual Current Circuit Breaker, 40A, 2 Pole, 30mA, Type AC, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

40A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

230V

Series

D'clic

Country of Origin

Spain