E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Merlin Gerin C60HC MCB3P, 40A Curve C, 415V AC, 10 kA Breaking Capacity

RS Stock No.: 221-522Brand: Merlin GerinManufacturers Part No.: C60HC340
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HC

Width

54mm

Length

81mm

Depth

76mm

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin C60HC MCB3P, 40A Curve C, 415V AC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C60HC MCB3P, 40A Curve C, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HC

Width

54mm

Length

81mm

Depth

76mm