Mersen 32A Fuse Holder No for 10.3 x 38.1mm Fuse, 3P, 690 V ac → 1kV ac/dc

RS Stock No.: 189-5340Brand: MersenManufacturers Part No.: A1062715 / CUS103
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Range

Modulostar

Fuse Size

10 x 38mm

Fuse Size

10.3 x 38.1mm

Current Rating

32A

Voltage Rating

690 V ac → 1kV ac/dc

Number of Poles

3P

Number of Poles

3

Includes Indicator

No

Rail Type

DIN 35 mm

Rail Type

DIN Rail

Case Material

Thermoplastic

Series

CUS10

Compatible Fuse Length

10.3mm

International Protection Rating

IP20

Country of Origin

France

Stock information temporarily unavailable.

€ 49.33

€ 49.33 Each (ex VAT)

€ 58.70

€ 58.70 Each (inc. VAT)

Mersen 32A Fuse Holder No for 10.3 x 38.1mm Fuse, 3P, 690 V ac → 1kV ac/dc

€ 49.33

€ 49.33 Each (ex VAT)

€ 58.70

€ 58.70 Each (inc. VAT)

Mersen 32A Fuse Holder No for 10.3 x 38.1mm Fuse, 3P, 690 V ac → 1kV ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Range

Modulostar

Fuse Size

10 x 38mm

Fuse Size

10.3 x 38.1mm

Current Rating

32A

Voltage Rating

690 V ac → 1kV ac/dc

Number of Poles

3P

Number of Poles

3

Includes Indicator

No

Rail Type

DIN 35 mm

Rail Type

DIN Rail

Case Material

Thermoplastic

Series

CUS10

Compatible Fuse Length

10.3mm

International Protection Rating

IP20

Country of Origin

France