E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mersen 4A FF Cartridge Fuse, 10 x 38mm

RS Stock No.: 230-3036Brand: MersenManufacturers Part No.: C330006J
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

4A

Fuse Size

10 x 38mm

Fuse Speed

FF

Voltage Rating

690V ac

Application Category

gRB

You may be interested in
SIBA 4A Ceramic Cartridge Fuse, 10 x 38mm
€ 15.589Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mersen 4A FF Cartridge Fuse, 10 x 38mm

P.O.A.

Mersen 4A FF Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SIBA 4A Ceramic Cartridge Fuse, 10 x 38mm
€ 15.589Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

4A

Fuse Size

10 x 38mm

Fuse Speed

FF

Voltage Rating

690V ac

Application Category

gRB

You may be interested in
SIBA 4A Ceramic Cartridge Fuse, 10 x 38mm
€ 15.589Each (In a Pack of 5) (ex VAT)