E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mersen 1.25kA size 33 FF Square Body Fuse, aR, 700V

RS Stock No.: 448-3257Brand: MersenManufacturers Part No.: D300084
brand-logo
View all in Square Body Fuses

Technical Document

Specifications

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

33

Current Rating

1.25kA

Voltage Rating

700V

Fuse Speed

FF

High Rupture Capacity

Yes

Body Height

79.5mm

Body Width

50.6mm

Body Length

74.5mm

Application Category

aR

Country of Origin

France

Product details

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4

Stock information temporarily unavailable.

€ 518.25

€ 518.25 Each (ex VAT)

€ 616.72

€ 616.72 Each (inc. VAT)

Mersen 1.25kA size 33 FF Square Body Fuse, aR, 700V

€ 518.25

€ 518.25 Each (ex VAT)

€ 616.72

€ 616.72 Each (inc. VAT)

Mersen 1.25kA size 33 FF Square Body Fuse, aR, 700V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

33

Current Rating

1.25kA

Voltage Rating

700V

Fuse Speed

FF

High Rupture Capacity

Yes

Body Height

79.5mm

Body Width

50.6mm

Body Length

74.5mm

Application Category

aR

Country of Origin

France

Product details

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4