Technical Document
Specifications
Brand
MersenCurrent Rating
1A
Fuse Size
5 x 20mm
Fuse Speed
FA
Voltage Rating
380V ac
Overall Dimensions
5 x 20mm
Body Material
Ceramic
Country of Origin
Tunisia
Product details
Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm
Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.
€ 70.20
€ 7.02 Each (In a Pack of 10) (ex VAT)
€ 83.54
€ 8.354 Each (In a Pack of 10) (inc. VAT)
10
€ 70.20
€ 7.02 Each (In a Pack of 10) (ex VAT)
€ 83.54
€ 8.354 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 7.02 | € 70.20 |
100 - 490 | € 6.26 | € 62.60 |
500 - 1490 | € 5.69 | € 56.90 |
1500 - 2490 | € 5.35 | € 53.50 |
2500+ | € 5.22 | € 52.20 |
Technical Document
Specifications
Brand
MersenCurrent Rating
1A
Fuse Size
5 x 20mm
Fuse Speed
FA
Voltage Rating
380V ac
Overall Dimensions
5 x 20mm
Body Material
Ceramic
Country of Origin
Tunisia
Product details
Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm
Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.