Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mersen 30A FF Cartridge Fuse, 10 x 38mm

RS Stock No.: 136-0621Brand: MersenManufacturers Part No.: G1014582 / FR10GR69V30
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

30A

Fuse Size

10 x 38mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Application Category

gR

UL Class

E76491

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

France

Product details

Mersen Protistor® 10x38 Type gR Fuses

From Mersen, a range of cylindrical ultra-rapid fuses available in a wide range of current ratings to suit most applications. These 10 x 38 Protistor® fuses are designed for the protection of inverters, UPS, variable speed drives and similar discrete semiconductor devices.

Features and Benefits

• gR class according to VDE 636-23 and IEC 60269-4
• Fast acting
• Current limiting
• 10 x 38 mm universal size
• Excellent cycling capability

Applications

• UPS
• Small inverters
• Motor drives

You may be interested in
Mersen 30A FF Cartridge Fuse, 10 x 38mm
€ 14.756Each (In a Box of 10) (ex VAT)
Stock information temporarily unavailable.

€ 11.02

€ 11.02 Each (ex VAT)

€ 13.11

€ 13.11 Each (inc. VAT)

Mersen 30A FF Cartridge Fuse, 10 x 38mm

€ 11.02

€ 11.02 Each (ex VAT)

€ 13.11

€ 13.11 Each (inc. VAT)

Mersen 30A FF Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.02
5 - 9€ 10.62
10+€ 10.08
You may be interested in
Mersen 30A FF Cartridge Fuse, 10 x 38mm
€ 14.756Each (In a Box of 10) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

30A

Fuse Size

10 x 38mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Application Category

gR

UL Class

E76491

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

France

Product details

Mersen Protistor® 10x38 Type gR Fuses

From Mersen, a range of cylindrical ultra-rapid fuses available in a wide range of current ratings to suit most applications. These 10 x 38 Protistor® fuses are designed for the protection of inverters, UPS, variable speed drives and similar discrete semiconductor devices.

Features and Benefits

• gR class according to VDE 636-23 and IEC 60269-4
• Fast acting
• Current limiting
• 10 x 38 mm universal size
• Excellent cycling capability

Applications

• UPS
• Small inverters
• Motor drives

You may be interested in
Mersen 30A FF Cartridge Fuse, 10 x 38mm
€ 14.756Each (In a Box of 10) (ex VAT)