E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mersen 2A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm

RS Stock No.: 244-8525Brand: MersenManufacturers Part No.: H218714
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

2A

Fuse Size

10 x 38mm

Fuse Speed

aM

Voltage Rating

500V ac

Body Material

Ceramic

Country of Origin

France

You may be interested in
Mersen 2A Ceramic Cartridge Fuse, 10 x 38mm
€ 2.761Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mersen 2A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm

P.O.A.

Mersen 2A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mersen 2A Ceramic Cartridge Fuse, 10 x 38mm
€ 2.761Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

2A

Fuse Size

10 x 38mm

Fuse Speed

aM

Voltage Rating

500V ac

Body Material

Ceramic

Country of Origin

France

You may be interested in
Mersen 2A Ceramic Cartridge Fuse, 10 x 38mm
€ 2.761Each (In a Pack of 10) (ex VAT)