E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mersen 160A NH Fuse, NH2, 400V ac

RS Stock No.: 270-3058Brand: MersenManufacturers Part No.: NH2GG40V160
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

160A

Fuse Size

NH2

Voltage Rating

400V ac

Fuse Speed

gG

Body Material

Ceramic

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 40.77

€ 40.77 Each (ex VAT)

€ 48.52

€ 48.52 Each (inc. VAT)

Mersen 160A NH Fuse, NH2, 400V ac

€ 40.77

€ 40.77 Each (ex VAT)

€ 48.52

€ 48.52 Each (inc. VAT)

Mersen 160A NH Fuse, NH2, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mersen

Current Rating

160A

Fuse Size

NH2

Voltage Rating

400V ac

Fuse Speed

gG

Body Material

Ceramic

Country of Origin

Hungary