E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mersen 1.25A FA Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 188-6603Brand: MersenManufacturers Part No.: K084005
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

1.25A

Fuse Size

5 x 20mm

Fuse Speed

FA

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL E 9066, UL 198G

Country of Origin

Tunisia

Product details

Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm

Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
Schurter 1.25A F Ceramic Cartridge Fuse, 5 x 20mm
€ 1.868Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 51.70

€ 5.17 Each (In a Pack of 10) (ex VAT)

€ 61.52

€ 6.152 Each (In a Pack of 10) (inc. VAT)

Mersen 1.25A FA Ceramic Cartridge Fuse, 5 x 20mm

€ 51.70

€ 5.17 Each (In a Pack of 10) (ex VAT)

€ 61.52

€ 6.152 Each (In a Pack of 10) (inc. VAT)

Mersen 1.25A FA Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 5.17€ 51.70
100 - 490€ 4.52€ 45.20
500 - 1490€ 4.02€ 40.20
1500 - 2490€ 3.71€ 37.10
2500+€ 3.58€ 35.80
You may be interested in
Schurter 1.25A F Ceramic Cartridge Fuse, 5 x 20mm
€ 1.868Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

1.25A

Fuse Size

5 x 20mm

Fuse Speed

FA

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL E 9066, UL 198G

Country of Origin

Tunisia

Product details

Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm

Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
Schurter 1.25A F Ceramic Cartridge Fuse, 5 x 20mm
€ 1.868Each (In a Pack of 10) (ex VAT)