Mersen 16A DII Diazed Fuse, E27 Thread Size, gG, 500V

RS Stock No.: 377-0471Brand: MersenManufacturers Part No.: K201765
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

16A

Bottle Fuse Size

DII

Voltage Rating

500V

Application Category

gG

Thread Size

E27

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Grey

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
ETI 16A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
€ 1.833Each (In a Pack of 5) (ex VAT)
Mersen 16A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 9.65

€ 1.93 Each (In a Pack of 5) (ex VAT)

€ 11.48

€ 2.297 Each (In a Pack of 5) (inc. VAT)

Mersen 16A DII Diazed Fuse, E27 Thread Size, gG, 500V

€ 9.65

€ 1.93 Each (In a Pack of 5) (ex VAT)

€ 11.48

€ 2.297 Each (In a Pack of 5) (inc. VAT)

Mersen 16A DII Diazed Fuse, E27 Thread Size, gG, 500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 1.93€ 9.65
25 - 45€ 1.83€ 9.15
50 - 120€ 1.80€ 9.00
125 - 245€ 1.67€ 8.35
250+€ 1.57€ 7.85
You may be interested in
ETI 16A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
€ 1.833Each (In a Pack of 5) (ex VAT)
Mersen 16A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

16A

Bottle Fuse Size

DII

Voltage Rating

500V

Application Category

gG

Thread Size

E27

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Grey

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
ETI 16A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
€ 1.833Each (In a Pack of 5) (ex VAT)
Mersen 16A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
P.O.A.Each (In a Pack of 5) (ex VAT)