E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mersen 200A NH Fuse, NH00, 690V ac

RS Stock No.: 448-3443Brand: MersenManufacturers Part No.: M320171
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

200A

Fuse Size

NH00

Voltage Rating

690V ac

Fuse Standard

IEC 269.4, IEC 60269-4

Application Category

aR

Tag Width

6mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

79mm

Body Length

50mm

Body Width

29.5mm

Body Height

47.5mm

Fuse Type

NH

Country of Origin

Tunisia

Product details

Protistor® fuses DIN 43620 size T00

Fuses with very high breaking capacity to protect power semi-conductors.
Body equipped with a fusion striker capable of activating a micro-switch attached to the body.
Order micro-switch separately, stock no. 448-3241

Approvals

DIN 43620

Stock information temporarily unavailable.

€ 71.18

€ 71.18 Each (ex VAT)

€ 84.70

€ 84.70 Each (inc. VAT)

Mersen 200A NH Fuse, NH00, 690V ac

€ 71.18

€ 71.18 Each (ex VAT)

€ 84.70

€ 84.70 Each (inc. VAT)

Mersen 200A NH Fuse, NH00, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 71.18
5 - 24€ 62.44
25 - 49€ 56.07
50 - 99€ 54.95
100+€ 54.35

Technical Document

Specifications

Brand

Mersen

Current Rating

200A

Fuse Size

NH00

Voltage Rating

690V ac

Fuse Standard

IEC 269.4, IEC 60269-4

Application Category

aR

Tag Width

6mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

79mm

Body Length

50mm

Body Width

29.5mm

Body Height

47.5mm

Fuse Type

NH

Country of Origin

Tunisia

Product details

Protistor® fuses DIN 43620 size T00

Fuses with very high breaking capacity to protect power semi-conductors.
Body equipped with a fusion striker capable of activating a micro-switch attached to the body.
Order micro-switch separately, stock no. 448-3241

Approvals

DIN 43620