Technical Document
Specifications
Brand
MersenCurrent Rating
3.15A
Fuse Size
6.3 x 32mm
Fuse Speed
FF
Voltage Rating
250V ac
Body Material
Ceramic
UL Class
UL E 76491
Country of Origin
Tunisia
€ 57.70
€ 5.77 Each (In a Pack of 10) (ex VAT)
€ 68.66
€ 6.866 Each (In a Pack of 10) (inc. VAT)
10
€ 57.70
€ 5.77 Each (In a Pack of 10) (ex VAT)
€ 68.66
€ 6.866 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 5.77 | € 57.70 |
100 - 490 | € 5.04 | € 50.40 |
500 - 1490 | € 4.49 | € 44.90 |
1500 - 2490 | € 4.15 | € 41.50 |
2500+ | € 3.99 | € 39.90 |
Technical Document
Specifications
Brand
MersenCurrent Rating
3.15A
Fuse Size
6.3 x 32mm
Fuse Speed
FF
Voltage Rating
250V ac
Body Material
Ceramic
UL Class
UL E 76491
Country of Origin
Tunisia