Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mersen 125A NH Fuse, NH1, 500V ac

RS Stock No.: 375-9654Brand: MersenManufacturers Part No.: Q217732
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

125A

Fuse Size

NH1

Voltage Rating

500V ac

Fuse Standard

DINVDE 0636, IEC 60269-2-1

Application Category

gG

Tag Width

6mm

Overall Length

135mm

Body Length

70.8mm

Body Width

39.5mm

Body Height

52.5mm

Fuse Dimensions

70.8 x 39.5 x 52.5mm

Country of Origin

Hungary

Product details

HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)

High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free

Approvals

VDE; NEMKO; FIMKO

Standards

DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)

You may be interested in
Siemens 125A NH Fuse, NH1, 500V ac
€ 20.349Each (In a Pack of 3) (ex VAT)
Stock information temporarily unavailable.

€ 25.82

€ 25.82 Each (ex VAT)

€ 30.73

€ 30.73 Each (inc. VAT)

Mersen 125A NH Fuse, NH1, 500V ac

€ 25.82

€ 25.82 Each (ex VAT)

€ 30.73

€ 30.73 Each (inc. VAT)

Mersen 125A NH Fuse, NH1, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 25.82
5 - 24€ 22.08
25 - 49€ 19.29
50 - 99€ 17.49
100+€ 16.68
You may be interested in
Siemens 125A NH Fuse, NH1, 500V ac
€ 20.349Each (In a Pack of 3) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

125A

Fuse Size

NH1

Voltage Rating

500V ac

Fuse Standard

DINVDE 0636, IEC 60269-2-1

Application Category

gG

Tag Width

6mm

Overall Length

135mm

Body Length

70.8mm

Body Width

39.5mm

Body Height

52.5mm

Fuse Dimensions

70.8 x 39.5 x 52.5mm

Country of Origin

Hungary

Product details

HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)

High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free

Approvals

VDE; NEMKO; FIMKO

Standards

DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)

You may be interested in
Siemens 125A NH Fuse, NH1, 500V ac
€ 20.349Each (In a Pack of 3) (ex VAT)