Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mersen 400A size 31 FF Square Body Fuse, aR, 700V

RS Stock No.: 304-2085Brand: MersenManufacturers Part No.: R300004
brand-logo
View all in Square Body Fuses

Technical Document

Specifications

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

31

Current Rating

400A

Voltage Rating

700V

Fuse Speed

FF

High Rupture Capacity

Yes

Body Height

56.5mm

Body Width

50.6mm

Body Length

51mm

Application Category

aR

Country of Origin

Mexico

Product details

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4

You may be interested in
Stock information temporarily unavailable.

€ 240.36

€ 240.36 Each (ex VAT)

€ 286.03

€ 286.03 Each (inc. VAT)

Mersen 400A size 31 FF Square Body Fuse, aR, 700V

€ 240.36

€ 240.36 Each (ex VAT)

€ 286.03

€ 286.03 Each (inc. VAT)

Mersen 400A size 31 FF Square Body Fuse, aR, 700V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

31

Current Rating

400A

Voltage Rating

700V

Fuse Speed

FF

High Rupture Capacity

Yes

Body Height

56.5mm

Body Width

50.6mm

Body Length

51mm

Application Category

aR

Country of Origin

Mexico

Product details

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4

You may be interested in