E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mersen 32A Rail Mount Fuse Holder for 10.3 x 38.1mm Fuse, 3P, 690V ac/dc

RS Stock No.: 768-3744Brand: MersenManufacturers Part No.: X305023
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Mersen

Fuse Size

10.3 x 38.1mm

Current Rating

32A

Voltage Rating

690V ac/dc

Number of Poles

3

Case Material

Thermoplastic

Country of Origin

France

Product details

Fuse Holders for Encapsulated Cartridges

IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.

Thermoplastic insulating materials
DIN Rail Mounting
Bureau Veritas and Lloyd’s Register of Shipping Approvals
8.5x31.5mm fuse holder rated at 25A
10x38mm fuse holder rated at 32A
Assembly pins available to enable interlinking of multiple units

Standards

IEC 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mersen 32A Rail Mount Fuse Holder for 10.3 x 38.1mm Fuse, 3P, 690V ac/dc

P.O.A.

Mersen 32A Rail Mount Fuse Holder for 10.3 x 38.1mm Fuse, 3P, 690V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mersen

Fuse Size

10.3 x 38.1mm

Current Rating

32A

Voltage Rating

690V ac/dc

Number of Poles

3

Case Material

Thermoplastic

Country of Origin

France

Product details

Fuse Holders for Encapsulated Cartridges

IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.

Thermoplastic insulating materials
DIN Rail Mounting
Bureau Veritas and Lloyd’s Register of Shipping Approvals
8.5x31.5mm fuse holder rated at 25A
10x38mm fuse holder rated at 32A
Assembly pins available to enable interlinking of multiple units

Standards

IEC 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103

You may be interested in