Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mersen 32A Rail Mount Fuse Holder, 3P, 690V ac

RS Stock No.: 371-0390Brand: MersenManufacturers Part No.: X305023D
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Mersen

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

3

Case Material

Thermoplastic

You may be interested in
Siemens 32A Fuse Holder No for 10 x 38mm Fuse, 3P, 690V ac
€ 142.395Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mersen 32A Rail Mount Fuse Holder, 3P, 690V ac

P.O.A.

Mersen 32A Rail Mount Fuse Holder, 3P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens 32A Fuse Holder No for 10 x 38mm Fuse, 3P, 690V ac
€ 142.395Each (In a Pack of 4) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

3

Case Material

Thermoplastic

You may be interested in
Siemens 32A Fuse Holder No for 10 x 38mm Fuse, 3P, 690V ac
€ 142.395Each (In a Pack of 4) (ex VAT)