METCASE Unidesk Series Black Aluminium Desktop Enclosure, Sloped Front, 300 x 200 x 102mm

RS Stock No.: 769-4920Brand: METCASEManufacturers Part No.: M5330109RS
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

300 mm

External Width

200 mm

External Height

102 mm

External Dimensions

300 x 200 x 102mm

Weight

1.5kg

Sloped Front

Yes

Colour

Black

Series

Unidesk

Country of Origin

United Kingdom

Product details

Unidesk Terminal Cases

An ergonomic sloping front enclosure for desktop or wall mounted applications. The Unidesk terminal case has a pre-assembled aluminium body with removable base panel.
Robust enclosure designed to be house office system terminals, point of sale terminals, medical devices, industrial control equipment, security units and other types of electronics

Desk or wall mount
Ergonomic front panel inclined 30°
Flat rear section ideally suited to accept connectors and switches
PCB mounting holes in base
TÜV tested to IP54 (DIN EN 60529)
Kit includes case, front panel, PCB mounting pillars and 4 'L' shaped sealing gaskets

Stock information temporarily unavailable.

€ 396.53

€ 396.53 Each (ex VAT)

€ 471.87

€ 471.87 Each (inc. VAT)

METCASE Unidesk Series Black Aluminium Desktop Enclosure, Sloped Front, 300 x 200 x 102mm

€ 396.53

€ 396.53 Each (ex VAT)

€ 471.87

€ 471.87 Each (inc. VAT)

METCASE Unidesk Series Black Aluminium Desktop Enclosure, Sloped Front, 300 x 200 x 102mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

300 mm

External Width

200 mm

External Height

102 mm

External Dimensions

300 x 200 x 102mm

Weight

1.5kg

Sloped Front

Yes

Colour

Black

Series

Unidesk

Country of Origin

United Kingdom

Product details

Unidesk Terminal Cases

An ergonomic sloping front enclosure for desktop or wall mounted applications. The Unidesk terminal case has a pre-assembled aluminium body with removable base panel.
Robust enclosure designed to be house office system terminals, point of sale terminals, medical devices, industrial control equipment, security units and other types of electronics

Desk or wall mount
Ergonomic front panel inclined 30°
Flat rear section ideally suited to accept connectors and switches
PCB mounting holes in base
TÜV tested to IP54 (DIN EN 60529)
Kit includes case, front panel, PCB mounting pillars and 4 'L' shaped sealing gaskets