Technical Document
Specifications
Brand
METCASEBody Material
Aluminium
External Length
230 mm
External Width
180 mm
External Height
50 mm
External Dimensions
230 x 180 x 50mm
Colour
White
Series
Mettec
Ventilated
No
Carrying Handle
No
Country of Origin
United Kingdom
You may be interested in
Takachi Electric Industrial MS Grey, Aluminium & Steel Project Box, 230 x 160 x 66mmBrand: Takachi Electric Industrial
€ 224.96Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
METCASE Mettec White Aluminium Project Box, 230 x 180 x 50mm
1
P.O.A.
METCASE Mettec White Aluminium Project Box, 230 x 180 x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Takachi Electric Industrial MS Grey, Aluminium & Steel Project Box, 230 x 160 x 66mmBrand: Takachi Electric Industrial
€ 224.96Each (ex VAT)
Technical Document
Specifications
Brand
METCASEBody Material
Aluminium
External Length
230 mm
External Width
180 mm
External Height
50 mm
External Dimensions
230 x 180 x 50mm
Colour
White
Series
Mettec
Ventilated
No
Carrying Handle
No
Country of Origin
United Kingdom
You may be interested in
Takachi Electric Industrial MS Grey, Aluminium & Steel Project Box, 230 x 160 x 66mmBrand: Takachi Electric Industrial
€ 224.96Each (ex VAT)