Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Metrix USB optical cable for Use with CA 6470N, CA 6471, CA 6550, CA 6555, OX5022B, OX5042B, MTX3291B, MTX3292B,

RS Stock No.: 213-041Brand: MetrixManufacturers Part No.: HX0056-Z
brand-logo
View all in Multimeter Accessories

Technical Document

Specifications

Brand

Metrix

Accessory Type

USB optical cable

For Use With

CA 6470N, CA 6471, CA 6550, CA 6555, OX5022B, OX5042B, MTX3291B, MTX3292B, MTX3292B-BT, MTX3293B, MTX3293B-BT

Country of Origin

France

Product details

MTX 3000 Series, Graphical Multimeters

High performance all in one multimeter for laboratory or on-site use.
Large (58x58mm) 160 x 160 dot matrix multi-directional LCD graphic screen with backlight.
Depending on the function selected results are displayed in several ways:
* 4 x 100,000 count digital displays for simultaneous display of associated measurements
* Mixed display mode combines a stable digital readout with bargraph display of indicating rapid variations and a graphic recorder displaying measurement variation over time
3 input terminals with automatically selected measurements,
Full autoranging current measurement utilising one current input terminal
Simultaneous current & voltage measurements can be made using 3 measurement leads
8-way keypad mimics a "virtual" measurement switch providing "one-hand one-touch" ergonomics
Configuration menu & on-line help
Data acquisition up to 4 measurements at once - interval from 1s to 24h
4x150 measurements storage
SPEC function displays the reading and measurement tolerances (min and max) for complete clarity of measurement uncertainties
SURV function: Surveillance and storage of "MIN", "MAX", and "AVG" values with time stamp
Manual hold of display (HOLD) or automatic hold on stable measurement (AUTOHOLD)
Frequency measurements up to 2 MHz, duration, cyclical ratio, events metering
10nF to 10mF capacitance ranges
Favourite measurement key assigned to any physical quantity (conversion & unit)
Dimensions and weight : 44 x 85 x 180 mm : 400 g.
Complies with IEC 61010-1 CAT IV 600V; CAT III 1000V

MTX3282 additional features

0.03% dcV basic accuracy; 100kHz bandwidth
AUTOPEAK mode provides fast autoranging for error-free measurements without crest factor limitations
MATH function applies a user defined mathematical scaling to a measured value for direct display.
Temperature measurement from J, K type thermocouples and PT100 / PT1000 probes
Pulse counting up to 99,999, minimum duration 5μs

Supplied with

Standard version: 3 AA alkaline batteries, test lead set & instructions
-COM version optical RS232 cable; SX-DIMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger
-BT version Bluetooth wireless link: SX-DMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger

Stock information temporarily unavailable.

€ 190.34

€ 190.34 Each (ex VAT)

€ 226.50

€ 226.50 Each (inc. VAT)

Metrix USB optical cable for Use with CA 6470N, CA 6471, CA 6550, CA 6555, OX5022B, OX5042B, MTX3291B, MTX3292B,

€ 190.34

€ 190.34 Each (ex VAT)

€ 226.50

€ 226.50 Each (inc. VAT)

Metrix USB optical cable for Use with CA 6470N, CA 6471, CA 6550, CA 6555, OX5022B, OX5042B, MTX3291B, MTX3292B,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metrix

Accessory Type

USB optical cable

For Use With

CA 6470N, CA 6471, CA 6550, CA 6555, OX5022B, OX5042B, MTX3291B, MTX3292B, MTX3292B-BT, MTX3293B, MTX3293B-BT

Country of Origin

France

Product details

MTX 3000 Series, Graphical Multimeters

High performance all in one multimeter for laboratory or on-site use.
Large (58x58mm) 160 x 160 dot matrix multi-directional LCD graphic screen with backlight.
Depending on the function selected results are displayed in several ways:
* 4 x 100,000 count digital displays for simultaneous display of associated measurements
* Mixed display mode combines a stable digital readout with bargraph display of indicating rapid variations and a graphic recorder displaying measurement variation over time
3 input terminals with automatically selected measurements,
Full autoranging current measurement utilising one current input terminal
Simultaneous current & voltage measurements can be made using 3 measurement leads
8-way keypad mimics a "virtual" measurement switch providing "one-hand one-touch" ergonomics
Configuration menu & on-line help
Data acquisition up to 4 measurements at once - interval from 1s to 24h
4x150 measurements storage
SPEC function displays the reading and measurement tolerances (min and max) for complete clarity of measurement uncertainties
SURV function: Surveillance and storage of "MIN", "MAX", and "AVG" values with time stamp
Manual hold of display (HOLD) or automatic hold on stable measurement (AUTOHOLD)
Frequency measurements up to 2 MHz, duration, cyclical ratio, events metering
10nF to 10mF capacitance ranges
Favourite measurement key assigned to any physical quantity (conversion & unit)
Dimensions and weight : 44 x 85 x 180 mm : 400 g.
Complies with IEC 61010-1 CAT IV 600V; CAT III 1000V

MTX3282 additional features

0.03% dcV basic accuracy; 100kHz bandwidth
AUTOPEAK mode provides fast autoranging for error-free measurements without crest factor limitations
MATH function applies a user defined mathematical scaling to a measured value for direct display.
Temperature measurement from J, K type thermocouples and PT100 / PT1000 probes
Pulse counting up to 99,999, minimum duration 5μs

Supplied with

Standard version: 3 AA alkaline batteries, test lead set & instructions
-COM version optical RS232 cable; SX-DIMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger
-BT version Bluetooth wireless link: SX-DMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger