Metrix HX0 Series HX0130 Oscilloscope Probe, Voltage Type, DC to 500MHz, 1:10, BNC Connector

RS Stock No.: 878-2505Brand: MetrixManufacturers Part No.: HX0130
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

Metrix

Probe Type

Voltage

Attenuation

1:10

Bandwidth

DC to 500MHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

HX0130

Number of Probes

1

Series

HX0

Safety Category

CAT II 300V

Rise Time

0.9ns

Country of Origin

Germany

Product details

Metrix Handheld Oscilloscope, Recorder, Multimeter, Bus Analyser 200MHz SCOPIX

Metrix Scopix III-BUS stand-alone handheld oscilloscopes include the 2-channel OX7202-BUS ( 878-2508 ) and the 4-channel OX7204-BUS ( 878-2501 ). Sampling rate, triggering capabilities and storage capacity are all designed to exceed user expectations. With these SCOPIX BUS models, users can check the physical integrity of field buses to verify the signal transmission quality with 14 protocols: Knx; DALI; CanHighSpeed; CanLowSpeed; AS-I; FlexRay; Profibus DP; RS232; RS485; Profibus PA; Ethernet 10 Base T; Ethernet 100 Base T; Ethernet 10 Base 2; Lin. Multi-interface communication possibilities include RS232, USB, local or remote Ethernet, web server and FTB server/client. The scopes are ergonomically designed, with ultra-compact casing, and are simple-to-use, with 5.7 inch TFT colour touchscreens. Applications include: industrial maintenance; automation, industrial processes, electronic equipment; networking complex instruments; computer networks; automotive; building automation, lighting; medical equipment linking.

Only 3 steps for quick bus diagnostics
Intuitive Human-Machine Interface
Multi-interface communication
SCOPIX III high performance

Supplied with

Recorder function (built-in), stylus, strap, operating manual and programming manual on CD-ROM, external power supply (battery charger), NiMH battery, μSD card with minimum capacity GB and SD-Card adapter, 2 x 1/10 Probix HX0130 probes, BNC Probix adapter, banana-Probix adapter, set of banana leads, BNC tee connector, crossed Ethernet cable, straight Ethernet cable, USB communication cable, processing software, carrying case, booklet containing "Presentation/implementation/measurements/diagnosis of each bus".

Stock information temporarily unavailable.

€ 778.70

€ 778.70 Each (ex VAT)

€ 926.65

€ 926.65 Each (inc. VAT)

Metrix HX0 Series HX0130 Oscilloscope Probe, Voltage Type, DC to 500MHz, 1:10, BNC Connector

€ 778.70

€ 778.70 Each (ex VAT)

€ 926.65

€ 926.65 Each (inc. VAT)

Metrix HX0 Series HX0130 Oscilloscope Probe, Voltage Type, DC to 500MHz, 1:10, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metrix

Probe Type

Voltage

Attenuation

1:10

Bandwidth

DC to 500MHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

HX0130

Number of Probes

1

Series

HX0

Safety Category

CAT II 300V

Rise Time

0.9ns

Country of Origin

Germany

Product details

Metrix Handheld Oscilloscope, Recorder, Multimeter, Bus Analyser 200MHz SCOPIX

Metrix Scopix III-BUS stand-alone handheld oscilloscopes include the 2-channel OX7202-BUS ( 878-2508 ) and the 4-channel OX7204-BUS ( 878-2501 ). Sampling rate, triggering capabilities and storage capacity are all designed to exceed user expectations. With these SCOPIX BUS models, users can check the physical integrity of field buses to verify the signal transmission quality with 14 protocols: Knx; DALI; CanHighSpeed; CanLowSpeed; AS-I; FlexRay; Profibus DP; RS232; RS485; Profibus PA; Ethernet 10 Base T; Ethernet 100 Base T; Ethernet 10 Base 2; Lin. Multi-interface communication possibilities include RS232, USB, local or remote Ethernet, web server and FTB server/client. The scopes are ergonomically designed, with ultra-compact casing, and are simple-to-use, with 5.7 inch TFT colour touchscreens. Applications include: industrial maintenance; automation, industrial processes, electronic equipment; networking complex instruments; computer networks; automotive; building automation, lighting; medical equipment linking.

Only 3 steps for quick bus diagnostics
Intuitive Human-Machine Interface
Multi-interface communication
SCOPIX III high performance

Supplied with

Recorder function (built-in), stylus, strap, operating manual and programming manual on CD-ROM, external power supply (battery charger), NiMH battery, μSD card with minimum capacity GB and SD-Card adapter, 2 x 1/10 Probix HX0130 probes, BNC Probix adapter, banana-Probix adapter, set of banana leads, BNC tee connector, crossed Ethernet cable, straight Ethernet cable, USB communication cable, processing software, carrying case, booklet containing "Presentation/implementation/measurements/diagnosis of each bus".