Technical Document
Specifications
Brand
MetrixSetting Modes
Zero Span
Maximum Frequency
1GHz
Minimum Frequency
400 kHz
Frequency Stability
±5ppm
Interface Type
USB
Height
63mm
Model Number p
MTX 1050-PC
Weight
1.7kg
Width
215mm
Length
270mm
Dimensions
270 x 215 x 63mm
Country of Origin
France
Product details
MTX 1050-PC Spectrum Analyser for PC, from 400 kHz → 1 GHz
Multi-purpose frequency range from 400 kHz → 1 GHz.
High level of stability with a ±5 ppm / year frequency drift.
Large dynamic range for measurement from -90 dBm → +20 dBm.
6 sweep speeds, 3 analysis filters and 3 video filters.
EMC testing capability and integrated FM demodulation.
High-resolution colour display and large dimensions on PC.
Up to 5000 samples in horizontal resolution.
4 simultaneous measurements (auto peak, marker, 2 delta cursors).
Windows environment: screen shots in reports, transfers to Excel.
Unlimited reference and configuration memories with explicit names.
Plug & Play USB connection and multilingual PC software.
Standards
IEC 61010-1 - Cat. II / NF EN 61326-1: 98
€ 3,787.13
€ 3,787.13 Each (ex VAT)
€ 4,506.68
€ 4,506.68 Each (inc. VAT)
1
€ 3,787.13
€ 3,787.13 Each (ex VAT)
€ 4,506.68
€ 4,506.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MetrixSetting Modes
Zero Span
Maximum Frequency
1GHz
Minimum Frequency
400 kHz
Frequency Stability
±5ppm
Interface Type
USB
Height
63mm
Model Number p
MTX 1050-PC
Weight
1.7kg
Width
215mm
Length
270mm
Dimensions
270 x 215 x 63mm
Country of Origin
France
Product details
MTX 1050-PC Spectrum Analyser for PC, from 400 kHz → 1 GHz
Multi-purpose frequency range from 400 kHz → 1 GHz.
High level of stability with a ±5 ppm / year frequency drift.
Large dynamic range for measurement from -90 dBm → +20 dBm.
6 sweep speeds, 3 analysis filters and 3 video filters.
EMC testing capability and integrated FM demodulation.
High-resolution colour display and large dimensions on PC.
Up to 5000 samples in horizontal resolution.
4 simultaneous measurements (auto peak, marker, 2 delta cursors).
Windows environment: screen shots in reports, transfers to Excel.
Unlimited reference and configuration memories with explicit names.
Plug & Play USB connection and multilingual PC software.
Standards
IEC 61010-1 - Cat. II / NF EN 61326-1: 98