Metrix MTX 3293B Handheld Digital Multimeter, True RMS, 100A ac Max, 100A dc Max, 1000V ac Max

RS Stock No.: 823-2713Brand: MetrixManufacturers Part No.: MTX3293B
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MTX 3293B

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Filter MLI, Frequency, GRAPH, MAX/MIN/AVG Monitoring, REL, Resistance, Secondary Measurements, SPEC, Temperature

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Current Measurement

100A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

100A dc

True RMS

Yes

Absolute Maximum Temperature Measurement

+1200 (KTC) °C, +800 (pT) °C

Absolute Maximum Capacitance Measurement

10mF

Maximum Frequency

5MHz

DC Current Measurement Resolution

10nA dc

AC Current Measurement Resolution

10nA ac

AC Voltage Measurement Resolution

1µV ac

DC Voltage Measurement Resolution

1µV dc

Resistance Measurement Resolution

1mΩ

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT III, CAT IV

Weight

570g

Height

47.1mm

Minimum Operating Temperature

0°C

Best Resistance Measurement Accuracy

0.07% + 8 digits

Maximum Operating Temperature

+40°C

Battery Type

AA, NiMH

Safety Category Voltage

600 V, 1000V

Best DC Current Accuracy

0.08% + 8 digits

Dimensions

196 x 90 x 47.1mm

Best Temperature Measurement Accuracy

0.07% + 1°C

Best DC Voltage Accuracy

0.02% + 8 digits

Width

90mm

Best AC Current Accuracy

0.3%+30 digits

Length

196mm

Best AC Voltage Accuracy

0.3%+30 digits

Best Capacitance Measurement Accuracy

1% + 8 digits

Country of Origin

France

Product details

MTX3293 and MTX3293B Series (ASYC IV) Recorder-Multimeter

MTX3293 and MTX3293B series digital display multimeters are used in total safety within both electronics and electrical engineering. The MTX3293 provides direct measurement of the main electrical quantities they are compact, rugged leak proof and comfortable to hold. An easy to use multimeter with the strength being the HMI, advanced measurement functions and the measurement help provided. A large LCD display, digital keyboard and lighting all in an IP67 casing.

Features and Benefits:

Large backlit colour graphical LCD, 320 x 240 pts (70 x 52 mm)
Graphical display, monitoring, storage, specifications on 4 measurement levels (1 main and 3 secondary) simultaneously
Digital switch with lighting of main function keys (8 positions)
Storage: 6500 measurements
DC, AC and AC+DC voltage
DC, AC and AC+DC current
Frequency
Resistance and continuity
Diode test
Temperature with Pt100 / 1000 and K / J TC
Protection: IP67
Communication: IR / USB

Added Benefits:

Graphical display of the trends for each measurement function
Multiple analytical tools
Trace, cursors and zoom on the recordings
Recording of 10 sequences
Surveillance of the MIN/MAX and AVG data with relative time/date stamping and of voltage and current peaks
Storage of up to 6500 measurements
Contextual reminder of the connections
Normal USB communication or Bluetooth available options
IP67 Protection against water projection and dust, excellent for outdoor environments

Power Supply:

4 x Ni-MH rechargeable batteries, 2400 mAH 1.5 V
400 Hours operation time on batteries with battery management
Multimeter operates whilst charging

What Is Included?

Multimeter
4 x Ni-MH rechargeable batteries, 2400 mAH 1.5 V
Cable 1.5 m long, straight/straight red
Cable 1.5 m long, straight/straight black
Red CAT IV 1 kV test probe
Black CAT IV 1 kV test probe
USB Optical cable + SX-DMM software
User guide on CD and paper start-up guide

Standards

IEC 61010-1, Cat III 1000 V, Cat IV 600 V, EN61326-1

€ 1,381.53

€ 1,381.53 Each (ex VAT)

€ 1,644.02

€ 1,644.02 Each (inc. VAT)

Metrix MTX 3293B Handheld Digital Multimeter, True RMS, 100A ac Max, 100A dc Max, 1000V ac Max

Calibration type

€ 1,381.53

€ 1,381.53 Each (ex VAT)

€ 1,644.02

€ 1,644.02 Each (inc. VAT)

Metrix MTX 3293B Handheld Digital Multimeter, True RMS, 100A ac Max, 100A dc Max, 1000V ac Max

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MTX 3293B

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Filter MLI, Frequency, GRAPH, MAX/MIN/AVG Monitoring, REL, Resistance, Secondary Measurements, SPEC, Temperature

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Current Measurement

100A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

100A dc

True RMS

Yes

Absolute Maximum Temperature Measurement

+1200 (KTC) °C, +800 (pT) °C

Absolute Maximum Capacitance Measurement

10mF

Maximum Frequency

5MHz

DC Current Measurement Resolution

10nA dc

AC Current Measurement Resolution

10nA ac

AC Voltage Measurement Resolution

1µV ac

DC Voltage Measurement Resolution

1µV dc

Resistance Measurement Resolution

1mΩ

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT III, CAT IV

Weight

570g

Height

47.1mm

Minimum Operating Temperature

0°C

Best Resistance Measurement Accuracy

0.07% + 8 digits

Maximum Operating Temperature

+40°C

Battery Type

AA, NiMH

Safety Category Voltage

600 V, 1000V

Best DC Current Accuracy

0.08% + 8 digits

Dimensions

196 x 90 x 47.1mm

Best Temperature Measurement Accuracy

0.07% + 1°C

Best DC Voltage Accuracy

0.02% + 8 digits

Width

90mm

Best AC Current Accuracy

0.3%+30 digits

Length

196mm

Best AC Voltage Accuracy

0.3%+30 digits

Best Capacitance Measurement Accuracy

1% + 8 digits

Country of Origin

France

Product details

MTX3293 and MTX3293B Series (ASYC IV) Recorder-Multimeter

MTX3293 and MTX3293B series digital display multimeters are used in total safety within both electronics and electrical engineering. The MTX3293 provides direct measurement of the main electrical quantities they are compact, rugged leak proof and comfortable to hold. An easy to use multimeter with the strength being the HMI, advanced measurement functions and the measurement help provided. A large LCD display, digital keyboard and lighting all in an IP67 casing.

Features and Benefits:

Large backlit colour graphical LCD, 320 x 240 pts (70 x 52 mm)
Graphical display, monitoring, storage, specifications on 4 measurement levels (1 main and 3 secondary) simultaneously
Digital switch with lighting of main function keys (8 positions)
Storage: 6500 measurements
DC, AC and AC+DC voltage
DC, AC and AC+DC current
Frequency
Resistance and continuity
Diode test
Temperature with Pt100 / 1000 and K / J TC
Protection: IP67
Communication: IR / USB

Added Benefits:

Graphical display of the trends for each measurement function
Multiple analytical tools
Trace, cursors and zoom on the recordings
Recording of 10 sequences
Surveillance of the MIN/MAX and AVG data with relative time/date stamping and of voltage and current peaks
Storage of up to 6500 measurements
Contextual reminder of the connections
Normal USB communication or Bluetooth available options
IP67 Protection against water projection and dust, excellent for outdoor environments

Power Supply:

4 x Ni-MH rechargeable batteries, 2400 mAH 1.5 V
400 Hours operation time on batteries with battery management
Multimeter operates whilst charging

What Is Included?

Multimeter
4 x Ni-MH rechargeable batteries, 2400 mAH 1.5 V
Cable 1.5 m long, straight/straight red
Cable 1.5 m long, straight/straight black
Red CAT IV 1 kV test probe
Black CAT IV 1 kV test probe
USB Optical cable + SX-DMM software
User guide on CD and paper start-up guide

Standards

IEC 61010-1, Cat III 1000 V, Cat IV 600 V, EN61326-1