Technical Document
Specifications
Brand
MetrixProbe Type
Differential
Attenuation
1:1, 1:20, 1:200
Bandwidth
30MHz
Model Number p
MX 9030-Z
Model Number (p)
MX 9030-Z
Number of Probes
5
Safety Category
CAT IV 600V
Rise Time
11.7ns
Country of Origin
France
Product details
30 & 50 MHz differential probes for MX 9030-Z, MTX 1032-B and MTX 1032-C oscilloscopes
An indispensable accessory for analogue or digital oscilloscopes to visualise signals that are not referenced to the ground!
A range of three models to fulfil different requirements.
1 or 2 input channels.
Coaxial or banana measuring leads/long length banana leads.
A model with coaxial inputs that can be used with oscilloscope probes.
30 MHz or 50 MHz bandwidth.
Mains or battery power (depending on model).
Presented in laboratory casing or handheld probe with wrist strap.
Input voltage differential range of ±0.1 → ±600 V (depending on model).
Meets standards up to 600 V - CAT IV (depending on model).
Compatible with all types of class 1 oscilloscope.
Mechanical compatibility with oscilloscopes from the MTX family.
Conforms to DBT safety standards in accordance with IEC 61010-1 (2001).
Conforms to CEM standards in accordance with NF EN 61326-1 (07/97) + A1 (10/98) + A2 (2001).
€ 668.76
€ 668.76 Each (ex VAT)
€ 795.82
€ 795.82 Each (inc. VAT)
1
€ 668.76
€ 668.76 Each (ex VAT)
€ 795.82
€ 795.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MetrixProbe Type
Differential
Attenuation
1:1, 1:20, 1:200
Bandwidth
30MHz
Model Number p
MX 9030-Z
Model Number (p)
MX 9030-Z
Number of Probes
5
Safety Category
CAT IV 600V
Rise Time
11.7ns
Country of Origin
France
Product details
30 & 50 MHz differential probes for MX 9030-Z, MTX 1032-B and MTX 1032-C oscilloscopes
An indispensable accessory for analogue or digital oscilloscopes to visualise signals that are not referenced to the ground!
A range of three models to fulfil different requirements.
1 or 2 input channels.
Coaxial or banana measuring leads/long length banana leads.
A model with coaxial inputs that can be used with oscilloscope probes.
30 MHz or 50 MHz bandwidth.
Mains or battery power (depending on model).
Presented in laboratory casing or handheld probe with wrist strap.
Input voltage differential range of ±0.1 → ±600 V (depending on model).
Meets standards up to 600 V - CAT IV (depending on model).
Compatible with all types of class 1 oscilloscope.
Mechanical compatibility with oscilloscopes from the MTX family.
Conforms to DBT safety standards in accordance with IEC 61010-1 (2001).
Conforms to CEM standards in accordance with NF EN 61326-1 (07/97) + A1 (10/98) + A2 (2001).