E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Metrix OX7102-CSD Scopix III Series, 100MHz Bench, Handheld Digital Oscilloscope

RS Stock No.: 712-3563Brand: MetrixManufacturers Part No.: OX7102-CSDR
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Metrix

Bandwidth

100MHz

Oscilloscope Type

Bench, Handheld

Interface

RS232

Sample Rate Random

2.5 Gsps, 100 Gsps

Screen Size

5.7in

Series

Scopix III

Record Length

2500points/ch

Maximum Vertical Sensitivity

200mV/div

Length

195mm

Dimensions

195 x 56 x 265mm

Minimum Time Base

1ns/div

Height

265mm

Battery Life

4 h

Power Source

Battery, Mains

Minimum Vertical Sensitivity

2.5V/div

Weight

1.9kg

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

Rechargeable NiMH

Vertical Resolution

12 bit

Maximum Time Base

200s/div

Safety Category

CAT III 600 V

Display Type

TFT LCD

Country of Origin

France

Product details

OX 7000 Series

Unique electronic maintenance instrument incorporating 5 complementary tools: Oscilloscope; FFT Analyser; Multimeter/Wattmeter; Harmonic Analyser on voltage/current/power; Recorder

Bandwidth up to 200MHz
600V/Cat III isolated channels
Sampling rate 2.5GS/s in one-shot mode and 50GS/s in ETS mode
Memory depth up to 50,000 points per channel in Oscilloscope and Recorder modes
Triggering on measurement thresholds in Oscilloscope and Multimeter modes
LCD touch screen
33 direct-access keys and "window-like" menu on screen
Probix "plug & play" input terminals and smart sensors
Multi-interface communication connectors
Large storage capacity on removable SD card
Web server with cursors and automatic measurements and FTP server/client
Instrument dimensions 265 x 195 x 56 mm
Instrument weight (including batteries) 1.9kg
Acquisition memory extension available in option (553-377)

Supplied with

rechargeable battery pack, mains adapter/battery charger, 1/10 Probix HX0030(A) probe, Probix HX0031 BNC adapter, Probix HX0033 banana adapter 4mm dia, set of 4mm dia banana leads, HX0040 crossed-Ethernet cable, USB cable, μSD card with minimum capacity 512MB, SD-card adapter, magnetic stylus, strap and operating & programming manual on CD-Rom

Analyser-Oscilloscopes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Metrix OX7102-CSD Scopix III Series, 100MHz Bench, Handheld Digital Oscilloscope

P.O.A.

Metrix OX7102-CSD Scopix III Series, 100MHz Bench, Handheld Digital Oscilloscope
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Metrix

Bandwidth

100MHz

Oscilloscope Type

Bench, Handheld

Interface

RS232

Sample Rate Random

2.5 Gsps, 100 Gsps

Screen Size

5.7in

Series

Scopix III

Record Length

2500points/ch

Maximum Vertical Sensitivity

200mV/div

Length

195mm

Dimensions

195 x 56 x 265mm

Minimum Time Base

1ns/div

Height

265mm

Battery Life

4 h

Power Source

Battery, Mains

Minimum Vertical Sensitivity

2.5V/div

Weight

1.9kg

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

Rechargeable NiMH

Vertical Resolution

12 bit

Maximum Time Base

200s/div

Safety Category

CAT III 600 V

Display Type

TFT LCD

Country of Origin

France

Product details

OX 7000 Series

Unique electronic maintenance instrument incorporating 5 complementary tools: Oscilloscope; FFT Analyser; Multimeter/Wattmeter; Harmonic Analyser on voltage/current/power; Recorder

Bandwidth up to 200MHz
600V/Cat III isolated channels
Sampling rate 2.5GS/s in one-shot mode and 50GS/s in ETS mode
Memory depth up to 50,000 points per channel in Oscilloscope and Recorder modes
Triggering on measurement thresholds in Oscilloscope and Multimeter modes
LCD touch screen
33 direct-access keys and "window-like" menu on screen
Probix "plug & play" input terminals and smart sensors
Multi-interface communication connectors
Large storage capacity on removable SD card
Web server with cursors and automatic measurements and FTP server/client
Instrument dimensions 265 x 195 x 56 mm
Instrument weight (including batteries) 1.9kg
Acquisition memory extension available in option (553-377)

Supplied with

rechargeable battery pack, mains adapter/battery charger, 1/10 Probix HX0030(A) probe, Probix HX0031 BNC adapter, Probix HX0033 banana adapter 4mm dia, set of 4mm dia banana leads, HX0040 crossed-Ethernet cable, USB cable, μSD card with minimum capacity 512MB, SD-card adapter, magnetic stylus, strap and operating & programming manual on CD-Rom

Analyser-Oscilloscopes

You may be interested in