E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

MG Chemicals Clear Acrylic, Silicone Conformal Coating, 945 ml Can

RS Stock No.: 238-4452Brand: MG ChemicalsManufacturers Part No.: 422C-945ML
brand-logo
View all in Conformal Coatings

Technical Document

Specifications

Package Size

945 ml

Package Type

Can

Application

Corrosion Resistant, Fungal/Dust/Dirt Repellent, Moisture Protection, Waterproof

Material

Acrylic, Silicone

Colour

Clear

Stock information temporarily unavailable.

€ 159.57

€ 159.57 Each (ex VAT)

€ 189.89

€ 189.89 Each (inc. VAT)

MG Chemicals Clear Acrylic, Silicone Conformal Coating, 945 ml Can

€ 159.57

€ 159.57 Each (ex VAT)

€ 189.89

€ 189.89 Each (inc. VAT)

MG Chemicals Clear Acrylic, Silicone Conformal Coating, 945 ml Can
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Size

945 ml

Package Type

Can

Application

Corrosion Resistant, Fungal/Dust/Dirt Repellent, Moisture Protection, Waterproof

Material

Acrylic, Silicone

Colour

Clear