Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
37
Housing Material
Zinc
D-Sub Shell Size
C
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
MHDTZI
Product details
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.
€ 13.50
€ 13.50 Each (ex VAT)
€ 16.06
€ 16.06 Each (inc. VAT)
1
€ 13.50
€ 13.50 Each (ex VAT)
€ 16.06
€ 16.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 13.50 |
25 - 74 | € 12.35 |
75 - 199 | € 11.09 |
200 - 399 | € 9.87 |
400+ | € 9.32 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
37
Housing Material
Zinc
D-Sub Shell Size
C
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
MHDTZI
Product details
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.