MH Connectors D-sub Adapter Female 9 Way D-Sub to Female RJ45

Technical Document
Specifications
Brand
MH ConnectorsConverts From Gender
Female
Converts From Type
9 Way D-Sub
Converts To Gender
Female
Converts To Type
RJ45
Distrelec Product Id
30036062
Country of Origin
Taiwan, Province Of China
Product details
MH Connectors 9 way Female to RJ45 Adapters
From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 9 way female connectors. The connectors are housed in a robust plastic body material and come with UNC thumb screws as standard.
Stock number 111-8377 9 way female to RJ45 socket - blue
Stock number 111-8378 9 way female to RJ45 socket - green
Stock number 111-8379 9 way female to RJ45 socket - red
Stock number 111-8380 9 way female to RJ45 socket - yellow
€ 4.78
€ 4.78 Each (ex VAT)
€ 5.69
€ 5.69 Each (inc. VAT)
1
€ 4.78
€ 4.78 Each (ex VAT)
€ 5.69
€ 5.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 4.78 |
10 - 49 | € 4.33 |
50 - 99 | € 4.15 |
100 - 249 | € 3.99 |
250+ | € 3.76 |
Technical Document
Specifications
Brand
MH ConnectorsConverts From Gender
Female
Converts From Type
9 Way D-Sub
Converts To Gender
Female
Converts To Type
RJ45
Distrelec Product Id
30036062
Country of Origin
Taiwan, Province Of China
Product details
MH Connectors 9 way Female to RJ45 Adapters
From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 9 way female connectors. The connectors are housed in a robust plastic body material and come with UNC thumb screws as standard.
Stock number 111-8377 9 way female to RJ45 socket - blue
Stock number 111-8378 9 way female to RJ45 socket - green
Stock number 111-8379 9 way female to RJ45 socket - red
Stock number 111-8380 9 way female to RJ45 socket - yellow