MH Connectors MHDB 15 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
250.0 V
Length
39.25mm
Width
12.55mm
Depth
10.7mm
Contact Material
Brass
Dimensions
39.25 x 12.55 x 10.7mm
Contact Plating
Gold over Nickel
Series
MHDB
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
D-Sub Solder Cup Female Socket Connectors MHDB and MHDM Series
A range of MHDB and MHDM Series D-Sub Solder Cup Socket Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.
Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Socket Connectors is a UL94 V-0 Black Glass filled PBT.
The Brass Tin-Gold plated terminals of these D-Sub Solder Cup Socket Connectors are manufactured as follows:
MHDB Series:
787-3852 stamped and formed Solder Cup receptacle 9 way
787-3864 stamped and formed Solder Cup receptacle 15 way
787-3877 stamped and formed Solder Cup receptacle 25 way
821-2841 stamped and formed Solder Cup receptacle 37 way
MHDM Series:
787-3874 machined Solder Cup receptacle 9 way
787-3886 machined Solder Cup receptacle 15 way
787-3899 machined Solder Cup receptacle 25 way
821-2848 machined Solder Cup receptacle 37 way
MH - D-Sub Connectors
€ 2.87
€ 2.87 Each (ex VAT)
€ 3.42
€ 3.42 Each (inc. VAT)
1
€ 2.87
€ 2.87 Each (ex VAT)
€ 3.42
€ 3.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 2.87 |
50 - 99 | € 2.61 |
100 - 249 | € 2.51 |
250 - 499 | € 2.40 |
500+ | € 2.24 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
250.0 V
Length
39.25mm
Width
12.55mm
Depth
10.7mm
Contact Material
Brass
Dimensions
39.25 x 12.55 x 10.7mm
Contact Plating
Gold over Nickel
Series
MHDB
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
D-Sub Solder Cup Female Socket Connectors MHDB and MHDM Series
A range of MHDB and MHDM Series D-Sub Solder Cup Socket Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.
Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Socket Connectors is a UL94 V-0 Black Glass filled PBT.
The Brass Tin-Gold plated terminals of these D-Sub Solder Cup Socket Connectors are manufactured as follows:
MHDB Series:
787-3852 stamped and formed Solder Cup receptacle 9 way
787-3864 stamped and formed Solder Cup receptacle 15 way
787-3877 stamped and formed Solder Cup receptacle 25 way
821-2841 stamped and formed Solder Cup receptacle 37 way
MHDM Series:
787-3874 machined Solder Cup receptacle 9 way
787-3886 machined Solder Cup receptacle 15 way
787-3899 machined Solder Cup receptacle 25 way
821-2848 machined Solder Cup receptacle 37 way