E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Micrel MIC1555YM5 TR, Timer, 5-Pin SOT-23

RS Stock No.: 727-2596Brand: MicrelManufacturers Part No.: MIC1555YM5 TR
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Brand

Micrel

Mounting Type

Surface Mount

Timer Type

Standard

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

5

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

20mA

Maximum High Level Output Current

-20mA

Length

2.9mm

Height

1.1mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Micrel MIC1555YM5 TR, Timer, 5-Pin SOT-23
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Micrel MIC1555YM5 TR, Timer, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Micrel

Mounting Type

Surface Mount

Timer Type

Standard

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

5

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

20mA

Maximum High Level Output Current

-20mA

Length

2.9mm

Height

1.1mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in