Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 5 x 1.4 x 1.4mm

RS Stock No.: 672-7600PBrand: Micro CrystalManufacturers Part No.: MS3V-T1R 32.768kHz 9pF +-20ppm
brand-logo
View all in Crystal Units

Technical Document

Specifications

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

9pF

Package Type

SMD

Pin Count

2

Length

5mm

Width_SC_PC

1.4mm

Height

1.4mm

Dimensions

5 x 1.4 x 1.4mm

Frequency Tolerance

±20ppm

Series Resistance

65kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

Product details

MS3V-T1R

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 5 x 1.4 x 1.4mm
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 5 x 1.4 x 1.4mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

9pF

Package Type

SMD

Pin Count

2

Length

5mm

Width_SC_PC

1.4mm

Height

1.4mm

Dimensions

5 x 1.4 x 1.4mm

Frequency Tolerance

±20ppm

Series Resistance

65kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

Product details

MS3V-T1R

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more